
GCJ188R71H224KA01D | |
|---|---|
DigiKey Part Number | 490-14410-2-ND - Tape & Reel (TR) 490-14410-1-ND - Cut Tape (CT) 490-14410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H224KA01D |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H224KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.60400 | kr.6.04 |
| 50 | kr.0.42700 | kr.21.35 |
| 100 | kr.0.37230 | kr.37.23 |
| 500 | kr.0.28034 | kr.140.17 |
| 1.000 | kr.0.25212 | kr.252.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20390 | kr.815.60 |
| 8.000 | kr.0.18870 | kr.1,509.60 |
| 12.000 | kr.0.18109 | kr.2,173.08 |
| 20.000 | kr.0.17265 | kr.3,453.00 |
| 28.000 | kr.0.16772 | kr.4,696.16 |
| 40.000 | kr.0.16298 | kr.6,519.20 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

