0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61E224KA88D

DigiKey Part Number
490-11502-2-ND - Tape & Reel (TR)
490-11502-1-ND - Cut Tape (CT)
490-11502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61E224KA88D
Description
CAP CER 0.22UF 25V X5R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61E224KA88D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1E224K080AATDK69.663445-5140-1-NDkr.0.64000Direct
KGM15BR51E224KTKYOCERA AVX22.249478-KGM15BR51E224KTCT-NDkr.1.03000Direct
06033D224JAT2AKYOCERA AVX006033D224JAT2A-NDkr.0.84109Upgrade
C1608X5R1H224K080ABTDK33.293445-7460-1-NDkr.1.09000Upgrade
C1608X5R1V224K080ABTDK12.248445-14163-1-NDkr.1.09000Upgrade
In-Stock: 3.410
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.71800kr.7.18
50kr.0.51020kr.25.51
100kr.0.44680kr.44.68
500kr.0.34024kr.170.12
1.000kr.0.30730kr.307.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25066kr.1,002.64
8.000kr.0.23291kr.1,863.28
12.000kr.0.22402kr.2,688.24
20.000kr.0.21417kr.4,283.40
28.000kr.0.20842kr.5,835.76
40.000kr.0.20288kr.8,115.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000