0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A334KA61D

DigiKey Part Number
490-1538-2-ND - Tape & Reel (TR)
490-1538-1-ND - Cut Tape (CT)
490-1538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61A334KA61D
Description
CAP CER 0.33UF 10V X5R 0603
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A334KA61D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR51A334KTKYOCERA AVX4.009478-KGM15BR51A334KTCT-NDkr.2.03000Direct
C0603C334K4PACTUKEMET11.300399-C0603C334K4PACTUCT-NDkr.1.65000Upgrade
C1608X5R1C334K080AATDK4.028445-5150-1-NDkr.0.70000Upgrade
C1608X5R1E334K080ACTDK224.622445-5142-1-NDkr.0.63000Upgrade
C1608X5R1H334K080ABTDK49.050445-7462-1-NDkr.1.14000Upgrade
In-Stock: 78.063
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67800kr.6.78
50kr.0.47940kr.23.97
100kr.0.41910kr.41.91
500kr.0.31814kr.159.07
1.000kr.0.28701kr.287.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23355kr.934.20
8.000kr.0.21676kr.1,734.08
12.000kr.0.20835kr.2,500.20
20.000kr.0.19904kr.3,980.80
28.000kr.0.19360kr.5,420.80
40.000kr.0.18837kr.7,534.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000