0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51A334KT

DigiKey Part Number
478-KGM15BR51A334KTTR-ND - Tape & Reel (TR)
478-KGM15BR51A334KTCT-ND - Cut Tape (CT)
478-KGM15BR51A334KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR51A334KT
Description
CAP CER 0.33UF 10V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51A334KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR51C334KTKYOCERA AVX29.674478-KGM15BR51C334KTCT-NDkr.0.95000Upgrade
KGM15BR51E334KTKYOCERA AVX14.230478-KGM15BR51E334KTCT-NDkr.2.98000Upgrade
KGM15BR71C334KTKYOCERA AVX11.907478-KGM15BR71C334KTCT-NDkr.0.89000Upgrade
C0603C334K8PACTUKEMET1.732399-C0603C334K8PACTUCT-NDkr.1.65000Direct
CC0603KRX5R6BB334YAGEO12.696311-4042-1-NDkr.0.89000Direct
In-Stock: 3.699
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86980kr.43.49
100kr.0.77160kr.77.16
500kr.0.60458kr.302.29
1.000kr.0.55317kr.553.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47607kr.1,904.28
8.000kr.0.44744kr.3,579.52
12.000kr.0.43311kr.5,197.32
20.000kr.0.41722kr.8,344.40
28.000kr.0.40794kr.11,422.32
40.000kr.0.39900kr.15,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750