GRM188C81E475KE11D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.923
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.569
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.952
Unit Price: kr.1.39000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C81E475KE11D

DigiKey Part Number
490-7199-2-ND - Tape & Reel (TR)
490-7199-1-ND - Cut Tape (CT)
490-7199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C81E475KE11D
Description
CAP CER 4.7UF 25V X6S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C81E475KE11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188C81E475KE11JMurata Electronics0490-GRM188C81E475KE11JCT-NDkr.1.39000Parametric Equivalent
GRT188C81E475KE13DMurata Electronics2.923490-12295-1-NDkr.1.20000Parametric Equivalent
GRT188C81E475KE13JMurata Electronics3.569490-GRT188C81E475KE13JCT-NDkr.1.20000Parametric Equivalent
CL10X475KA8NRWCSamsung Electro-Mechanics01276-CL10X475KA8NRWCCT-NDkr.3.74000Parametric Equivalent
GMC10X6S475K25NTCal-Chip Electronics, Inc.3.9524713-GMC10X6S475K25NTCT-NDkr.1.39000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.80500kr.8.05
50kr.0.57440kr.28.72
100kr.0.50400kr.50.40
500kr.0.38636kr.193.18
1.000kr.0.35003kr.350.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28722kr.1,148.88
8.000kr.0.26762kr.2,140.96
12.000kr.0.25781kr.3,093.72
20.000kr.0.24693kr.4,938.60
28.000kr.0.24058kr.6,736.24
40.000kr.0.23447kr.9,378.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750