GRM188C81E105KA12D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 165.580
Unit Price: kr.0.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 92.570
Unit Price: kr.1.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.908
Unit Price: kr.1.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 150.026
Unit Price: kr.3.09000
Datasheet

Upgrade


Würth Elektronik
In Stock: 10.330
Unit Price: kr.0.77000
Datasheet

Upgrade


KEMET
In Stock: 90.282
Unit Price: kr.2.76000
Datasheet

Upgrade


TDK
In Stock: 161.796
Unit Price: kr.1.35000
Datasheet

Upgrade


TDK
In Stock: 2.311
Unit Price: kr.1.48000
Datasheet

Upgrade


TDK
In Stock: 255.347
Unit Price: kr.1.16000
Datasheet

Upgrade


TDK
In Stock: 435.732
Unit Price: kr.1.48000
Datasheet

Upgrade


YAGEO
In Stock: 130.404
Unit Price: kr.1.54000
Datasheet

Upgrade


YAGEO
In Stock: 145.702
Unit Price: kr.3.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 258.393
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2.008.262
Unit Price: kr.0.64000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C81E105KA12D

DigiKey Part Number
490-14460-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188C81E105KA12D
Description
CAP CER 1UF 25V X6S 0603
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C81E105KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable