1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C105KAT4A

DigiKey Part Number
478-11508-2-ND - Tape & Reel (TR)
478-11508-1-ND - Cut Tape (CT)
478-11508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033C105KAT4A
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C105KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C105KAT2AKYOCERA AVX115.617478-KGM15AR71H105KTCT-NDkr.3.04000Upgrade
06033C105KAT2AKYOCERA AVX121.631478-10046-1-NDkr.1.78000Parametric Equivalent
C0603C105K3RACTUKEMET44.197399-C0603C105K3RACTUCT-NDkr.2.73000Direct
CC0603KRX7R8BB105YAGEO104.371311-1802-1-NDkr.1.52000Direct
C1608X7R1E105K080ABTDK293.923445-5956-1-NDkr.1.14000Upgrade
In-Stock: 7.464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.15400kr.11.54
50kr.0.83820kr.41.91
100kr.0.74240kr.74.24
500kr.0.58074kr.290.37
1.000kr.0.53085kr.530.85
2.500kr.0.47826kr.1,195.65
5.000kr.0.44661kr.2,233.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.40751kr.6,112.65
30.000kr.0.38837kr.11,651.10
45.000kr.0.37879kr.17,045.55
75.000kr.0.36816kr.27,612.00
105.000kr.0.36195kr.38,004.75
150.000kr.0.35597kr.53,395.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250