7500 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1887U1H752JA01D

DigiKey Part Number
490-6400-2-ND - Tape & Reel (TR)
490-6400-1-ND - Cut Tape (CT)
490-6400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1887U1H752JA01D
Description
CAP CER 7500PF 50V U2J 0603
Customer Reference
Detailed Description
7500 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1887U1H752JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X752J5JACTUKEMET7.031399-13414-1-NDkr.3.55000Direct
In-Stock: 20.177
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.99500kr.9.95
50kr.0.71900kr.35.95
100kr.0.63460kr.63.46
500kr.0.49198kr.245.99
1.000kr.0.44811kr.448.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37141kr.1,485.64
8.000kr.0.34769kr.2,781.52
12.000kr.0.33581kr.4,029.72
20.000kr.0.32265kr.6,453.00
28.000kr.0.31495kr.8,818.60
40.000kr.0.30755kr.12,302.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750