


C0603X752J5JACTU | |
|---|---|
DigiKey Part Number | 399-13414-2-ND - Tape & Reel (TR) 399-13414-1-ND - Cut Tape (CT) 399-13414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X752J5JACTU |
Description | CAP CER 7500PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X752J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.16200 | kr.21.62 |
| 50 | kr.1.62440 | kr.81.22 |
| 100 | kr.1.45880 | kr.145.88 |
| 500 | kr.1.18050 | kr.590.25 |
| 1.000 | kr.1.09454 | kr.1,094.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.96565 | kr.3,862.60 |
| 8.000 | kr.0.91774 | kr.7,341.92 |
| 12.000 | kr.0.89374 | kr.10,724.88 |
| 20.000 | kr.0.86715 | kr.17,343.00 |
| 28.000 | kr.0.85160 | kr.23,844.80 |
| 40.000 | kr.0.83665 | kr.33,466.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |


