430 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A431JA01D

DigiKey Part Number
490-1366-2-ND - Tape & Reel (TR)
490-1366-1-ND - Cut Tape (CT)
490-1366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A431JA01D
Description
CAP CER 430PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
430 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A431JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C431J1GACTUKEMET393399-C0603C431J1GACTUCT-NDkr.2.44000Direct
In-Stock: 4.672
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.62200kr.6.22
50kr.0.43720kr.21.86
100kr.0.38200kr.38.20
500kr.0.28832kr.144.16
1.000kr.0.25941kr.259.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21012kr.840.48
8.000kr.0.19458kr.1,556.64
12.000kr.0.18679kr.2,241.48
20.000kr.0.17817kr.3,563.40
28.000kr.0.17314kr.4,847.92
40.000kr.0.16829kr.6,731.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250