
C0603C431J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C431J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C431J1GACTUCT-ND - Cut Tape (CT) 399-C0603C431J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C431J1GACTU |
Description | CAP CER 430PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C431J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.43600 | kr.14.36 |
| 50 | kr.1.05640 | kr.52.82 |
| 100 | kr.0.93970 | kr.93.97 |
| 500 | kr.0.74318 | kr.371.59 |
| 1.000 | kr.0.68254 | kr.682.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59169 | kr.2,366.76 |
| 8.000 | kr.0.55796 | kr.4,463.68 |
| 12.000 | kr.0.54106 | kr.6,492.72 |
| 20.000 | kr.0.52234 | kr.10,446.80 |
| 28.000 | kr.0.51140 | kr.14,319.20 |
| 40.000 | kr.0.50087 | kr.20,034.80 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

