390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A391JA01D

DigiKey Part Number
490-1365-2-ND - Tape & Reel (TR)
490-1365-1-ND - Cut Tape (CT)
490-1365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A391JA01D
Description
CAP CER 390PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A391JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C391J1GACTUKEMET5.586399-9971-1-NDkr.2.05000Direct
C1608C0G2A391J080AATDK6.220445-4124-1-NDkr.0.64000Direct
C1608NP02A391J080AATDK2.320445-14123-1-NDkr.1.03000Direct
In-Stock: 207.513
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.59600kr.5.96
50kr.0.42040kr.21.02
100kr.0.36730kr.36.73
500kr.0.27652kr.138.26
1.000kr.0.24858kr.248.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20097kr.803.88
8.000kr.0.18595kr.1,487.60
12.000kr.0.17842kr.2,141.04
20.000kr.0.17009kr.3,401.80
28.000kr.0.16522kr.4,626.16
40.000kr.0.16054kr.6,421.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750