33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A330JA01D

DigiKey Part Number
490-1339-2-ND - Tape & Reel (TR)
490-1339-1-ND - Cut Tape (CT)
490-1339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A330JA01D
Description
CAP CER 33PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A330JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A330JA16DMurata Electronics18.480490-4943-1-NDkr.0.63000Parametric Equivalent
GCM1885C2A330JA16JMurata Electronics0GCM1885C2A330JA16J-NDkr.0.05598Parametric Equivalent
C1608NP02A330J080AATDK4.404445-14120-1-NDkr.1.20000Direct
KGM15ACG2A330JTKYOCERA AVX7.679478-KGM15ACG2A330JTCT-NDkr.0.82000Direct
C0603C330F1GACTUKEMET3.206399-C0603C330F1GACTUCT-NDkr.6.66000Upgrade
In-Stock: 56.778
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.28020kr.14.01
100kr.0.24280kr.24.28
500kr.0.17892kr.89.46
1.000kr.0.15932kr.159.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12642kr.505.68
8.000kr.0.11590kr.927.20
12.000kr.0.11063kr.1,327.56
20.000kr.0.10480kr.2,096.00
28.000kr.0.10139kr.2,838.92
40.000kr.0.09812kr.3,924.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000