Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A270GA01J | |
|---|---|
DigiKey Part Number | GRM1885C2A270GA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A270GA01J |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A270GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A270GA16D | Murata Electronics | 0 | 490-GCM1885C2A270GA16DTR-ND | kr.0.10564 | Parametric Equivalent |
| GCM1885C2A270GA16J | Murata Electronics | 0 | 490-GCM1885C2A270GA16JTR-ND | kr.0.10287 | Parametric Equivalent |
| 0603N270G101CT | Walsin Technology Corporation | 0 | 1292-0603N270G101CTTR-ND | kr.0.04605 | Parametric Equivalent |
| C0603C270G1GACTU | KEMET | 1.366 | 399-C0603C270G1GACTUCT-ND | kr.4.06000 | Parametric Equivalent |
| CBR06C270G1GAC | KEMET | 0 | CBR06C270G1GAC-ND | kr.1.39480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17815 | kr.1,781.50 |
| Unit Price without VAT: | kr.0.17815 |
|---|---|
| Unit Price with VAT: | kr.0.22269 |









