GRM1885C2A270GA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.10564
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.10287
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04605
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.366
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39480
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.163
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.08171
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52570
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47231
Datasheet
27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A270GA01D

DigiKey Part Number
GRM1885C2A270GA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2A270GA01D
Description
CAP CER 27PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A270GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A270GA16DMurata Electronics0490-GCM1885C2A270GA16DTR-NDkr.0.10564Parametric Equivalent
GCM1885C2A270GA16JMurata Electronics0490-GCM1885C2A270GA16JTR-NDkr.0.10287Parametric Equivalent
0603N270G101CTWalsin Technology Corporation01292-0603N270G101CTTR-NDkr.0.04605Parametric Equivalent
C0603C270G1GACTUKEMET1.366399-C0603C270G1GACTUCT-NDkr.4.06000Parametric Equivalent
CBR06C270G1GACKEMET0CBR06C270G1GAC-NDkr.1.39480Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19795kr.791.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.19795
Unit Price with VAT:kr.0.24744