
GRM1885C1H822JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H822JA01JTR-ND - Tape & Reel (TR) 490-GRM1885C1H822JA01JCT-ND - Cut Tape (CT) 490-GRM1885C1H822JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H822JA01J |
Description | CAP CER 8200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H822JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H822JA16D | Murata Electronics | 14.437 | 490-GCM1885C1H822JA16DCT-ND | kr.0.90000 | Parametric Equivalent |
| GRM1885C1H822JA01D | Murata Electronics | 23.927 | 490-11482-1-ND | kr.0.83000 | Parametric Equivalent |
| CC0603JRNPO9BN822 | YAGEO | 7.320 | 13-CC0603JRNPO9BN822CT-ND | kr.2.50000 | Parametric Equivalent |
| CGA3E2C0G1H822J080AA | TDK | 18.814 | 445-6915-1-ND | kr.1.60000 | Parametric Equivalent |
| CGJ3E2C0G1H822J080AA | TDK | 2.150 | 445-8114-1-ND | kr.2.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.42900 | kr.4.29 |
| 50 | kr.0.30000 | kr.15.00 |
| 100 | kr.0.25960 | kr.25.96 |
| 500 | kr.0.19218 | kr.96.09 |
| 1.000 | kr.0.17140 | kr.171.40 |
| 2.500 | kr.0.14953 | kr.373.82 |
| 5.000 | kr.0.13639 | kr.681.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12200 | kr.1,220.00 |
| 20.000 | kr.0.11336 | kr.2,267.20 |
| 30.000 | kr.0.10904 | kr.3,271.20 |
| 50.000 | kr.0.10426 | kr.5,213.00 |
| 70.000 | kr.0.10146 | kr.7,102.20 |
| 100.000 | kr.0.09877 | kr.9,877.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

