GRM1885C1H821GA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.24241
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.22026
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.08811
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35885
Datasheet

Parametric Equivalent


WEE
In Stock: 12.000
Unit Price: kr.1.28702
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.969
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95630
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.678
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28795
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet
820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H821GA01J

DigiKey Part Number
490-11481-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H821GA01J
Description
CAP CER 820PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H821GA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H821GA16DMurata Electronics0490-GCM1885C1H821GA16DTR-NDkr.0.24241Parametric Equivalent
GCM1885C1H821GA16JMurata Electronics0490-GCM1885C1H821GA16JTR-NDkr.0.22026Parametric Equivalent
0603N821G500CTWalsin Technology Corporation01292-0603N821G500CTTR-NDkr.0.08811Parametric Equivalent
C0603C821G5GACAUTOKEMET0399-C0603C821G5GACAUTOTR-NDkr.1.35885Parametric Equivalent
C0603C821G5GACAUTOWEE12.0005831-C0603C821G5GACAUTOTR-NDkr.1.28702Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36167kr.3,616.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.36167
Unit Price with VAT:kr.0.45209