820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C821G5GACTU

DigiKey Part Number
399-C0603C821G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C821G5GACTUCT-ND - Cut Tape (CT)
399-C0603C821G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C821G5GACTU
Description
CAP CER 820PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C821G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C821F5GACTUKEMET290399-C0603C821F5GACTUCT-NDkr.7.88000Upgrade
CC0603GRNPO9BN821YAGEO2.678311-3941-1-NDkr.1.09000Direct
KGM15ACG1H821FTKYOCERA AVX64.535478-KGM15ACG1H821FTCT-NDkr.1.73000Upgrade
In-Stock: 2.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.2.97400kr.29.74
50kr.2.27180kr.113.59
100kr.2.05500kr.205.50
500kr.1.69032kr.845.16
1.000kr.1.57757kr.1,577.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.40839kr.5,633.56
8.000kr.1.34551kr.10,764.08
12.000kr.1.31401kr.15,768.12
20.000kr.1.27910kr.25,582.00
28.000kr.1.25868kr.35,243.04
40.000kr.1.23904kr.49,561.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500