Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H821GA01D | |
|---|---|
DigiKey Part Number | GRM1885C1H821GA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H821GA01D |
Description | CAP CER 820PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H821GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H821GA16D | Murata Electronics | 0 | 490-GCM1885C1H821GA16DTR-ND | kr.0.24241 | Parametric Equivalent |
| GCM1885C1H821GA16J | Murata Electronics | 0 | 490-GCM1885C1H821GA16JTR-ND | kr.0.22026 | Parametric Equivalent |
| 0603N821G500CT | Walsin Technology Corporation | 0 | 1292-0603N821G500CTTR-ND | kr.0.08811 | Parametric Equivalent |
| C0603C821G5GACAUTO | KEMET | 0 | 399-C0603C821G5GACAUTOTR-ND | kr.1.35885 | Parametric Equivalent |
| C0603C821G5GACAUTO | WEE | 12.000 | 5831-C0603C821G5GACAUTOTR-ND | kr.1.28702 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37885 | kr.1,515.40 |
| Unit Price without VAT: | kr.0.37885 |
|---|---|
| Unit Price with VAT: | kr.0.47356 |








