68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H680GA01J

DigiKey Part Number
490-GRM1885C1H680GA01JTR-ND - Tape & Reel (TR)
490-GRM1885C1H680GA01JCT-ND - Cut Tape (CT)
490-GRM1885C1H680GA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H680GA01J
Description
CAP CER 68PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H680GA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C2A680GA01DMurata Electronics215490-14635-1-NDkr.1.08000Upgrade
GCM1885C1H680GA16DMurata Electronics0490-GCM1885C1H680GA16DTR-NDkr.0.30580Parametric Equivalent
GCM1885C1H680GA16JMurata Electronics0490-GCM1885C1H680GA16JTR-NDkr.0.27700Parametric Equivalent
GRM1885C1H680GA01DMurata Electronics11.530490-11474-1-NDkr.0.95000Parametric Equivalent
0603N680G500CTWalsin Technology Corporation01292-0603N680G500CTTR-NDkr.0.04042Parametric Equivalent
In-Stock: 9.955
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52000kr.5.20
50kr.0.36520kr.18.26
100kr.0.31830kr.31.83
500kr.0.23788kr.118.94
1.000kr.0.21321kr.213.21
2.500kr.0.18726kr.468.15
5.000kr.0.17165kr.858.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15428kr.1,542.80
20.000kr.0.14402kr.2,880.40
30.000kr.0.13888kr.4,166.40
50.000kr.0.13320kr.6,660.00
70.000kr.0.12987kr.9,090.90
100.000kr.0.12667kr.12,667.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750