390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H391GA01D

DigiKey Part Number
490-11463-2-ND - Tape & Reel (TR)
490-11463-1-ND - Cut Tape (CT)
490-11463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H391GA01D
Description
CAP CER 390PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H391GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H391GA16DMurata Electronics0490-GCM1885C1H391GA16DTR-NDkr.0.24241Parametric Equivalent
GCM1885C1H391GA16JMurata Electronics0490-GCM1885C1H391GA16JTR-NDkr.0.22026Parametric Equivalent
0603N391G500CTWalsin Technology Corporation01292-0603N391G500CTTR-NDkr.0.06231Parametric Equivalent
C0603C391G5GACTUKEMET1.617399-C0603C391G5GACTUCT-NDkr.4.44000Parametric Equivalent
C0603C391G5GALTUKEMET0399-C0603C391G5GALTUTR-NDkr.1.80334Parametric Equivalent
In-Stock: 6.955
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83100kr.8.31
50kr.0.59720kr.29.86
100kr.0.52430kr.52.43
500kr.0.40272kr.201.36
1.000kr.0.36518kr.365.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30017kr.1,200.68
8.000kr.0.27992kr.2,239.36
12.000kr.0.26978kr.3,237.36
20.000kr.0.25854kr.5,170.80
28.000kr.0.25197kr.7,055.16
40.000kr.0.24565kr.9,826.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500