390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C391G5GACTU

DigiKey Part Number
399-C0603C391G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C391G5GACTUCT-ND - Cut Tape (CT)
399-C0603C391G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C391G5GACTU
Description
CAP CER 390PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C391G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C391F5GACTUKEMET45.011399-C0603C391F5GACTUCT-NDkr.7.23000Upgrade
CC0603GRNPO9BN391YAGEO3.794311-3934-1-NDkr.1.08000Direct
KGM15ACG1H391GTKYOCERA AVX5.630478-KGM15ACG1H391GTCT-NDkr.1.08000Direct
KGM15ACG1H391FTKYOCERA AVX7.811478-KGM15ACG1H391FTCT-NDkr.1.65000Upgrade
In-Stock: 1.617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.74500kr.27.45
50kr.2.08960kr.104.48
100kr.1.88740kr.188.74
500kr.1.54670kr.773.35
1.000kr.1.44146kr.1,441.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.28357kr.5,134.28
8.000kr.1.22488kr.9,799.04
12.000kr.1.19548kr.14,345.76
20.000kr.1.16289kr.23,257.80
28.000kr.1.14384kr.32,027.52
40.000kr.1.12551kr.45,020.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000