Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

GRM1885C1H240JA01J | |
|---|---|
DigiKey Part Number | GRM1885C1H240JA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H240JA01J |
Description | CAP CER 24PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H240JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2A240JA01D | Murata Electronics | 10.130 | 490-1336-1-ND | kr.0.76000 | Upgrade |
| GCM1885C1H240JA16D | Murata Electronics | 3.100 | 490-GCM1885C1H240JA16DCT-ND | kr.1.27000 | Parametric Equivalent |
| GRM1885C1H240JA01D | Murata Electronics | 1.669 | 490-1412-1-ND | kr.0.76000 | Parametric Equivalent |
| 06035A240JAT2A | KYOCERA AVX | 18.271 | 478-10304-1-ND | kr.0.89000 | Direct |
| 06035A240JAT4A | KYOCERA AVX | 0 | 06035A240JAT4A-ND | kr.0.13553 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11338 | kr.1,133.80 |
| Unit Price without VAT: | kr.0.11338 |
|---|---|
| Unit Price with VAT: | kr.0.14173 |





