24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C240J5GACTU

DigiKey Part Number
399-C0603C240J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C240J5GACTUCT-ND - Cut Tape (CT)
399-C0603C240J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C240J5GACTU
Description
CAP CER 24PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C240J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.01400kr.10.14
50kr.0.73160kr.36.58
100kr.0.64600kr.64.60
500kr.0.50124kr.250.62
1.000kr.0.45667kr.456.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38990kr.1,559.60
8.000kr.0.36512kr.2,920.96
12.000kr.0.35272kr.4,232.64
20.000kr.0.33897kr.6,779.40
28.000kr.0.33093kr.9,266.04
40.000kr.0.32321kr.12,928.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750