
C0603C225K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C225K9PACTUTR-ND - Tape & Reel (TR) 399-C0603C225K9PACTUCT-ND - Cut Tape (CT) 399-C0603C225K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C225K9PACTU |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C225K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52200 | kr.15.22 |
| 50 | kr.1.12480 | kr.56.24 |
| 100 | kr.1.00240 | kr.100.24 |
| 500 | kr.0.79618 | kr.398.09 |
| 1.000 | kr.0.73240 | kr.732.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63685 | kr.2,547.40 |
| 8.000 | kr.0.60137 | kr.4,810.96 |
| 12.000 | kr.0.58360 | kr.7,003.20 |
| 20.000 | kr.0.56391 | kr.11,278.20 |
| 28.000 | kr.0.55239 | kr.15,466.92 |
| 40.000 | kr.0.54132 | kr.21,652.80 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |


