2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM185R60J225KE26D

DigiKey Part Number
490-3267-2-ND - Tape & Reel (TR)
490-3267-1-ND - Cut Tape (CT)
490-3267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM185R60J225KE26D
Description
CAP CER 2.2UF 6.3V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R60J225KE26D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGB3B1X5R1C225K055ACTDK75.143445-7474-1-NDkr.1.28000Upgrade
CL10A225KA5LNNCSamsung Electro-Mechanics719.8851276-1878-1-NDkr.1.41000Upgrade
06036D225KAT2AKYOCERA AVX270.577478-KGM15BR50J225KTCT-NDkr.0.96000Similar
C0603C225K9PACTUKEMET105.930399-C0603C225K9PACTUCT-NDkr.2.56000Similar
CC0603KRX5R5BB225YAGEO39.308311-1449-1-NDkr.1.03000Similar
In-Stock: 25.617
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.83300kr.8.33
50kr.0.59620kr.29.81
100kr.0.52370kr.52.37
500kr.0.40166kr.200.83
1.000kr.0.36415kr.364.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29912kr.1,196.48
8.000kr.0.27887kr.2,230.96
12.000kr.0.26873kr.3,224.76
20.000kr.0.25749kr.5,149.80
28.000kr.0.25092kr.7,025.76
40.000kr.0.24460kr.9,784.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750