330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H331KA01D

DigiKey Part Number
490-3247-2-ND - Tape & Reel (TR)
490-3247-1-ND - Cut Tape (CT)
490-3247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H331KA01D
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H331KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R72A331KA01DMurata Electronics23.097490-11427-1-NDkr.0.64000Upgrade
CC0402KRX7R9BB331YAGEO372.724311-1027-1-NDkr.0.64000Direct
In-Stock: 288.668
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
50kr.0.11400kr.5.70
100kr.0.09620kr.9.62
500kr.0.06794kr.33.97
1.000kr.0.05923kr.59.23
2.500kr.0.05008kr.125.20
5.000kr.0.04459kr.222.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03894kr.389.40
20.000kr.0.03535kr.707.00
30.000kr.0.03355kr.1,006.50
50.000kr.0.03157kr.1,578.50
70.000kr.0.03040kr.2,128.00
100.000kr.0.02929kr.2,929.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000