
GRM155R71E822KA01D | |
|---|---|
DigiKey Part Number | 490-1311-2-ND - Tape & Reel (TR) 490-1311-1-ND - Cut Tape (CT) 490-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E822KA01D |
Description | CAP CER 8200PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E822KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H822KA88D | Murata Electronics | 21.156 | 490-6365-1-ND | kr.0.63000 | Upgrade |
| 04023C822KAT2A | KYOCERA AVX | 12.723 | 478-1112-1-ND | kr.1.27000 | Direct |
| C0402C822K3RACTU | KEMET | 9.001 | 399-C0402C822K3RACTUCT-ND | kr.1.59000 | Direct |
| CL05B822KA5NNNC | Samsung Electro-Mechanics | 0 | 1276-1590-2-ND | kr.0.02319 | Direct |
| 04023C822JAT2A | KYOCERA AVX | 0 | 04023C822JAT2A-ND | kr.0.41150 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.14710 | kr.14.71 |
| 500 | kr.0.10588 | kr.52.94 |
| 1.000 | kr.0.09320 | kr.93.20 |
| 2.500 | kr.0.07991 | kr.199.77 |
| 5.000 | kr.0.07191 | kr.359.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06348 | kr.634.80 |
| 20.000 | kr.0.05824 | kr.1,164.80 |
| 30.000 | kr.0.05562 | kr.1,668.60 |
| 50.000 | kr.0.05271 | kr.2,635.50 |
| 70.000 | kr.0.05102 | kr.3,571.40 |
| 100.000 | kr.0.04939 | kr.4,939.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

