8200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H822KA88D

DigiKey Part Number
490-6365-2-ND - Tape & Reel (TR)
490-6365-1-ND - Cut Tape (CT)
490-6365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H822KA88D
Description
CAP CER 8200PF 50V X7R 0402
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H822KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.491
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27600kr.2.76
50kr.0.18780kr.9.39
100kr.0.16140kr.16.14
500kr.0.11652kr.58.26
1.000kr.0.10275kr.102.75
2.500kr.0.08832kr.220.80
5.000kr.0.07964kr.398.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07044kr.704.40
20.000kr.0.06475kr.1,295.00
30.000kr.0.06190kr.1,857.00
50.000kr.0.05874kr.2,937.00
70.000kr.0.05690kr.3,983.00
100.000kr.0.05512kr.5,512.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000