GRM155R71C393KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 36.359
Unit Price: kr.0.64000
Datasheet

Direct


KEMET
In Stock: 83.956
Unit Price: kr.2.38000
Datasheet

Upgrade


KEMET
In Stock: 9.250
Unit Price: kr.3.02000
Datasheet
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C393KA01J

DigiKey Part Number
GRM155R71C393KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R71C393KA01J
Description
CAP CER 0.039UF 16V X7R 0402
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C393KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.06586kr.3,293.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.06586
Unit Price with VAT:kr.0.08233