
GRM155R60J334KE01J | |
|---|---|
DigiKey Part Number | 490-11415-2-ND - Tape & Reel (TR) 490-11415-1-ND - Cut Tape (CT) 490-11415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J334KE01J |
Description | CAP CER 0.33UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J334KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61A334KE15D | Murata Electronics | 382.171 | 490-3263-1-ND | kr.0.95000 | Upgrade |
| CL05A334KQ5NNNC | Samsung Electro-Mechanics | 34.954 | 1276-1473-1-ND | kr.0.76000 | Direct |
| C1005X5R1V334K050BC | TDK | 76.147 | 445-13862-1-ND | kr.0.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25240 | kr.12.62 |
| 100 | kr.0.21750 | kr.21.75 |
| 500 | kr.0.15938 | kr.79.69 |
| 1.000 | kr.0.14164 | kr.141.64 |
| 2.500 | kr.0.12290 | kr.307.25 |
| 5.000 | kr.0.11166 | kr.558.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.08432 | kr.4,216.00 |
| 100.000 | kr.0.07963 | kr.7,963.00 |
| 150.000 | kr.0.07728 | kr.11,592.00 |
| 250.000 | kr.0.07467 | kr.18,667.50 |
| 350.000 | kr.0.07315 | kr.25,602.50 |
| 500.000 | kr.0.07168 | kr.35,840.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

