0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A334KE15D

DigiKey Part Number
490-3263-2-ND - Tape & Reel (TR)
490-3263-1-ND - Cut Tape (CT)
490-3263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A334KE15D
Description
CAP CER 0.33UF 10V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A334KE15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52600kr.5.26
50kr.0.36780kr.18.39
100kr.0.32020kr.32.02
500kr.0.23940kr.119.70
1.000kr.0.21461kr.214.61
2.500kr.0.18850kr.471.25
5.000kr.0.17282kr.864.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15534kr.1,553.40
20.000kr.0.14504kr.2,900.80
30.000kr.0.13988kr.4,196.40
50.000kr.0.13416kr.6,708.00
70.000kr.0.13081kr.9,156.70
100.000kr.0.12760kr.12,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750