
GRM1555C1H4R3BA01D | |
|---|---|
DigiKey Part Number | 490-6243-2-ND - Tape & Reel (TR) 490-6243-1-ND - Cut Tape (CT) 490-6243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H4R3BA01D |
Description | CAP CER 4.3PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H4R3BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A4R3BAT2A | KYOCERA AVX | 0 | 04025A4R3BAT2A-ND | kr.0.36976 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 50 | kr.0.19140 | kr.9.57 |
| 100 | kr.0.16360 | kr.16.36 |
| 500 | kr.0.11844 | kr.59.22 |
| 1.000 | kr.0.10455 | kr.104.55 |
| 2.500 | kr.0.08993 | kr.224.82 |
| 5.000 | kr.0.08115 | kr.405.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07183 | kr.718.30 |
| 20.000 | kr.0.06606 | kr.1,321.20 |
| 30.000 | kr.0.06318 | kr.1,895.40 |
| 50.000 | kr.0.05999 | kr.2,999.50 |
| 70.000 | kr.0.05812 | kr.4,068.40 |
| 100.000 | kr.0.05633 | kr.5,633.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

