43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H430JA01D

DigiKey Part Number
490-5941-2-ND - Tape & Reel (TR)
490-5941-1-ND - Cut Tape (CT)
490-5941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H430JA01D
Description
CAP CER 43PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H430JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H430GA01DMurata Electronics40.084490-9664-1-NDkr.0.76000Upgrade
04025A430JAT2AKYOCERA AVX004025A430JAT2A-NDkr.0.34273Direct
C0402C430J5GACTUKEMET13.270399-15328-1-NDkr.2.47000Direct
04025A430GAT2AKYOCERA AVX19.630478-10104-1-NDkr.1.46000Upgrade
C0402C430F5GACTUKEMET0399-C0402C430F5GACTUTR-NDkr.3.46522Upgrade
In-Stock: 63.436
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20160kr.10.08
100kr.0.17310kr.17.31
500kr.0.12554kr.62.77
1.000kr.0.11089kr.110.89
2.500kr.0.09558kr.238.95
5.000kr.0.08635kr.431.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07653kr.765.30
20.000kr.0.07048kr.1,409.60
30.000kr.0.06745kr.2,023.50
50.000kr.0.06410kr.3,205.00
70.000kr.0.06214kr.4,349.80
100.000kr.0.06026kr.6,026.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750