
GRM1555C1H430GA01D | |
|---|---|
DigiKey Part Number | 490-9664-2-ND - Tape & Reel (TR) 490-9664-1-ND - Cut Tape (CT) 490-9664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H430GA01D |
Description | CAP CER 43PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H430GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.30100 | kr.15.05 |
| 100 | kr.0.26040 | kr.26.04 |
| 500 | kr.0.19278 | kr.96.39 |
| 1.000 | kr.0.17194 | kr.171.94 |
| 2.500 | kr.0.15000 | kr.375.00 |
| 5.000 | kr.0.13682 | kr.684.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12238 | kr.1,223.80 |
| 20.000 | kr.0.11372 | kr.2,274.40 |
| 30.000 | kr.0.10938 | kr.3,281.40 |
| 50.000 | kr.0.10458 | kr.5,229.00 |
| 70.000 | kr.0.10178 | kr.7,124.60 |
| 100.000 | kr.0.09908 | kr.9,908.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

