
GRM1555C1H1R5CA01J | |
|---|---|
DigiKey Part Number | 490-11978-2-ND - Tape & Reel (TR) 490-11978-1-ND - Cut Tape (CT) 490-11978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R5CA01J |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R5CA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H1R5CA01D | Murata Electronics | 32.049 | 490-6121-1-ND | kr.0.63000 | Similar |
| CL05C1R5CB5NNNC | Samsung Electro-Mechanics | 106 | 1276-1658-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11980 | kr.11.98 |
| 500 | kr.0.08520 | kr.42.60 |
| 1.000 | kr.0.07469 | kr.74.69 |
| 2.500 | kr.0.06358 | kr.158.95 |
| 5.000 | kr.0.05693 | kr.284.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02444 | kr.1,222.00 |
| 100.000 | kr.0.02257 | kr.2,257.00 |
| 150.000 | kr.0.02163 | kr.3,244.50 |
| 250.000 | kr.0.02060 | kr.5,150.00 |
| 350.000 | kr.0.01999 | kr.6,996.50 |
| 500.000 | kr.0.01941 | kr.9,705.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

