
CL05C1R5CB5NNNC | |
|---|---|
DigiKey Part Number  | 1276-1658-2-ND - Tape & Reel (TR) 1276-1658-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CL05C1R5CB5NNNC  | 
Description  | CAP CER 1.5PF 50V C0G/NP0 0402  | 
Customer Reference  | |
Detailed Description  | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL05C1R5CB5NNNC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.20500 | kr.2.05 | 
| 50 | kr.0.13820 | kr.6.91 | 
| 100 | kr.0.11780 | kr.11.78 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

