
GRM1555C1H3R9BA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H3R9BA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H3R9BA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H3R9BA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H3R9BA01J |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H3R9BA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H3R9CA01D | Murata Electronics | 17.745 | 490-16728-1-ND | kr.0.63000 | Similar |
| KGM05ACG1H3R9BH | KYOCERA AVX | 32.304 | 478-KGM05ACG1H3R9BHCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 50 | kr.0.12180 | kr.6.09 |
| 100 | kr.0.10400 | kr.10.40 |
| 500 | kr.0.07330 | kr.36.65 |
| 1.000 | kr.0.06403 | kr.64.03 |
| 2.500 | kr.0.05430 | kr.135.75 |
| 5.000 | kr.0.04845 | kr.242.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03454 | kr.1,727.00 |
| 100.000 | kr.0.03211 | kr.3,211.00 |
| 150.000 | kr.0.03089 | kr.4,633.50 |
| 250.000 | kr.0.02954 | kr.7,385.00 |
| 350.000 | kr.0.02875 | kr.10,062.50 |
| 500.000 | kr.0.02800 | kr.14,000.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

