3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H3R9BH

DigiKey Part Number
478-KGM05ACG1H3R9BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H3R9BHCT-ND - Cut Tape (CT)
478-KGM05ACG1H3R9BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H3R9BH
Description
CAP CER 3.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H3R9BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H3R9BNKYOCERA AVX47.500478-KGM05ACG1H3R9BNCT-NDkr.1.78000Parametric Equivalent
GRM1555C1H3R9BA01DMurata Electronics127.834490-6239-1-NDkr.0.63000Direct
0402N3R9B500CTWalsin Technology Corporation3.9481292-1320-1-NDkr.0.63000Parametric Equivalent
885392005047Würth Elektronik8.579732-885392005047CT-NDkr.0.76000Parametric Equivalent
AQ0402BRNPO9BN3R9YAGEO9.56013-AQ0402BRNPO9BN3R9CT-NDkr.1.39000Parametric Equivalent
In-Stock: 8.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.13940kr.6.97
100kr.0.11860kr.11.86
500kr.0.08444kr.42.22
1.000kr.0.07392kr.73.92
2.500kr.0.06297kr.157.42
5.000kr.0.05639kr.281.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05099kr.509.90
20.000kr.0.04654kr.930.80
30.000kr.0.04432kr.1,329.60
50.000kr.0.04186kr.2,093.00
70.000kr.0.04042kr.2,829.40
100.000kr.0.03904kr.3,904.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750