6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E6R8CA01D

DigiKey Part Number
490-11371-2-ND - Tape & Reel (TR)
490-11371-1-ND - Cut Tape (CT)
490-11371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E6R8CA01D
Description
CAP CER 6.8PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E6R8CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H6R8CA01DMurata Electronics121.413490-5949-1-NDkr.0.63000Upgrade
C0402C689C3GACTUKEMET0399-C0402C689C3GACTUTR-NDkr.0.46971Direct
KGM05ACG1E6R8CHKYOCERA AVX599478-KGM05ACG1E6R8CHCT-NDkr.1.65000Direct
KGM05ACG1E6R8CNKYOCERA AVX0478-KGM05ACG1E6R8CNTR-NDkr.0.27420Direct
C0402C689C5GACTUKEMET133.708399-C0402C689C5GACTUCT-NDkr.0.63000Upgrade
In-Stock: 24.356
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.14080kr.7.04
100kr.0.11980kr.11.98
500kr.0.08520kr.42.60
1.000kr.0.07469kr.74.69
2.500kr.0.06358kr.158.95
5.000kr.0.05693kr.284.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05000kr.500.00
20.000kr.0.04565kr.913.00
30.000kr.0.04347kr.1,304.10
50.000kr.0.04106kr.2,053.00
70.000kr.0.03964kr.2,774.80
100.000kr.0.03829kr.3,829.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750