6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E6R8CH

DigiKey Part Number
478-KGM05ACG1E6R8CHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E6R8CHCT-ND - Cut Tape (CT)
478-KGM05ACG1E6R8CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E6R8CH
Description
CAP CER 6.8PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E6R8CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H6R8BHKYOCERA AVX32.290478-KGM05ACG1H6R8BHCT-NDkr.1.65000Upgrade
GRM1555C1E6R8CA01DMurata Electronics24.356490-11371-1-NDkr.0.63000Direct
C0402C689C5GACTUKEMET133.708399-C0402C689C5GACTUCT-NDkr.0.63000Upgrade
CC0402CRNPO9BN6R8YAGEO211.030311-3327-1-NDkr.0.63000Upgrade
CL05C6R8CB5NNNCSamsung Electro-Mechanics98.0511276-1721-1-NDkr.0.63000Upgrade
In-Stock: 599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97000kr.9.70
50kr.0.69860kr.34.93
100kr.0.61560kr.61.56
500kr.0.47690kr.238.45
1.000kr.0.43416kr.434.16
2.500kr.0.38910kr.972.75
5.000kr.0.36194kr.1,809.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33961kr.3,396.10
20.000kr.0.32123kr.6,424.60
30.000kr.0.31202kr.9,360.60
50.000kr.0.30182kr.15,091.00
70.000kr.0.29585kr.20,709.50
100.000kr.0.29011kr.29,011.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250