Similar

GRM152C80J104ME19D | |
|---|---|
DigiKey Part Number | 490-9998-2-ND - Tape & Reel (TR) 490-9998-1-ND - Cut Tape (CT) 490-9998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM152C80J104ME19D |
Description | CAP CER 0.1UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152C80J104ME19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.59800 | kr.5.98 |
| 50 | kr.0.42060 | kr.21.03 |
| 100 | kr.0.36650 | kr.36.65 |
| 500 | kr.0.27584 | kr.137.92 |
| 1.000 | kr.0.24801 | kr.248.01 |
| 2.500 | kr.0.21870 | kr.546.75 |
| 5.000 | kr.0.20104 | kr.1,005.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.16960 | kr.3,392.00 |
| 40.000 | kr.0.16006 | kr.6,402.40 |
| 60.000 | kr.0.15528 | kr.9,316.80 |
| 100.000 | kr.0.14999 | kr.14,999.00 |
| 140.000 | kr.0.14689 | kr.20,564.60 |
| 200.000 | kr.0.14391 | kr.28,782.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |


