0.1 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C104M9RACTU

DigiKey Part Number
399-C0402C104M9RACTUTR-ND - Tape & Reel (TR)
399-C0402C104M9RACTUCT-ND - Cut Tape (CT)
399-C0402C104M9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104M9RACTU
Description
CAP CER 0.1UF 6.3V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104M9RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C104J4RACTUKEMET239.928399-C0402C104J4RACTUCT-NDkr.2.98000Upgrade
C0402C104J4RALTUKEMET7.718399-C0402C104J4RALTUCT-NDkr.4.12000Upgrade
C0402C104J8RACTUKEMET30.490399-C0402C104J8RACTUCT-NDkr.2.98000Upgrade
C0402C104K4RAC7411KEMET334.466399-C0402C104K4RAC7411CT-NDkr.0.76000Upgrade
C0402C104K4RACTUKEMET4.792.237399-C0402C104K4RACTUCT-NDkr.0.76000Upgrade
In-Stock: 489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20420kr.10.21
100kr.0.17560kr.17.56
500kr.0.12730kr.63.65
1.000kr.0.11247kr.112.47
2.500kr.0.09698kr.242.45
5.000kr.0.08764kr.438.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07998kr.799.80
20.000kr.0.07368kr.1,473.60
30.000kr.0.07053kr.2,115.90
50.000kr.0.06704kr.3,352.00
70.000kr.0.06500kr.4,550.00
100.000kr.0.06304kr.6,304.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750