
GRM033C81E103KE14D | |
|---|---|
DigiKey Part Number | 490-16999-2-ND - Tape & Reel (TR) 490-16999-1-ND - Cut Tape (CT) 490-16999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C81E103KE14D |
Description | CAP CER 10000PF 25V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C81E103KE14D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71E103KE14D | Murata Electronics | 1.487.504 | 490-14454-1-ND | kr.0.63000 | Upgrade |
| GRM033C81E103KE14D | Murata Electronics | 11.481 | 490-16999-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08900 | kr.0.89 |
| 50 | kr.0.05700 | kr.2.85 |
| 100 | kr.0.04820 | kr.4.82 |
| 500 | kr.0.03284 | kr.16.42 |
| 1.000 | kr.0.02828 | kr.28.28 |
| 2.500 | kr.0.02338 | kr.58.45 |
| 5.000 | kr.0.02049 | kr.102.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01498 | kr.224.70 |
| 30.000 | kr.0.01341 | kr.402.30 |
| 45.000 | kr.0.01263 | kr.568.35 |
| 75.000 | kr.0.01176 | kr.882.00 |
| 105.000 | kr.0.01125 | kr.1,181.25 |
| 150.000 | kr.0.01077 | kr.1,615.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

