GRM0335C1H1R0WA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.17986
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 79.749
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 172.294
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 935
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 86.799
Unit Price: kr.0.95000
Datasheet
1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H1R0WA01J

DigiKey Part Number
490-GRM0335C1H1R0WA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C1H1R0WA01J
Description
CAP CER 1PF 50V C0G 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H1R0WA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.05pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCQ0335C1H1R0WB01DMurata Electronics0490-GCQ0335C1H1R0WB01DTR-NDkr.0.17986Parametric Equivalent
GJM0335C1H1R0WB01DMurata Electronics79.749490-17151-1-NDkr.0.63000Parametric Equivalent
GRM0335C1H1R0WA01DMurata Electronics172.294490-14449-1-NDkr.0.63000Parametric Equivalent
CBR02C109A5GACKEMET935399-CBR02C109A5GACCT-NDkr.2.16000Parametric Equivalent
CQ0201ARNPO9BN1R0YAGEO86.79913-CQ0201ARNPO9BN1R0CT-NDkr.0.95000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03011kr.1,505.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.03011
Unit Price with VAT:kr.0.03764