
CBR02C109A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C109A5GACTR-ND - Tape & Reel (TR) 399-CBR02C109A5GACCT-ND - Cut Tape (CT) 399-CBR02C109A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C109A5GAC |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C109A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92560 | kr.46.28 |
| 100 | kr.0.82170 | kr.82.17 |
| 500 | kr.0.64566 | kr.322.83 |
| 1.000 | kr.0.59140 | kr.591.40 |
| 2.500 | kr.0.53421 | kr.1,335.52 |
| 5.000 | kr.0.49977 | kr.2,498.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.45722 | kr.6,858.30 |
| 30.000 | kr.0.43639 | kr.13,091.70 |
| 45.000 | kr.0.42596 | kr.19,168.20 |
| 75.000 | kr.0.41439 | kr.31,079.25 |
| 105.000 | kr.0.40763 | kr.42,801.15 |
| 150.000 | kr.0.40112 | kr.60,168.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

