Direct
Direct

GQM2195C2E1R0CB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E1R0CB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E1R0CB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E1R0CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E1R0CB12D |
Description | CAP CER 1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E1R0CB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C109CAGAC | KEMET | 0 | 399-8727-1-ND | kr.6.47000 | Direct |
| QSCT251Q1R0C1GV001E | Johanson Technology Inc. | 0 | 712-QSCT251Q1R0C1GV001ETR-ND | kr.1.46741 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.50000 | kr.15.00 |
| 50 | kr.1.10380 | kr.55.19 |
| 100 | kr.0.98270 | kr.98.27 |
| 500 | kr.0.77908 | kr.389.54 |
| 1.000 | kr.0.71619 | kr.716.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60424 | kr.2,416.96 |
| 8.000 | kr.0.57026 | kr.4,562.08 |
| 12.000 | kr.0.55324 | kr.6,638.88 |
| 20.000 | kr.0.53437 | kr.10,687.40 |
| 28.000 | kr.0.52335 | kr.14,653.80 |
| 40.000 | kr.0.51274 | kr.20,509.60 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |



