Upgrade
Upgrade
Upgrade
Direct
Similar

CBR08C109CAGAC | |
|---|---|
DigiKey Part Number | 399-8727-2-ND - Tape & Reel (TR) 399-8727-1-ND - Cut Tape (CT) 399-8727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C109CAGAC |
Description | CAP CER 1PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C109CAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C109AAGAC | KEMET | 0 | CBR08C109AAGAC-ND | kr.5.07624 | Upgrade |
| CBR08C109ACGAC | KEMET | 0 | 399-11257-1-ND | kr.15.38000 | Upgrade |
| CBR08C109BAGAC | KEMET | 510 | 399-8737-1-ND | kr.7.50000 | Upgrade |
| GQM2195C2E1R0CB12D | Murata Electronics | 0 | 490-GQM2195C2E1R0CB12DCT-ND | kr.2.50000 | Direct |
| QSCT251Q1R0C1GV001E | Johanson Technology Inc. | 0 | 712-QSCT251Q1R0C1GV001ETR-ND | kr.1.46741 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.16000 | kr.41.60 |
| 50 | kr.3.23200 | kr.161.60 |
| 100 | kr.2.94670 | kr.294.67 |
| 500 | kr.2.46452 | kr.1,232.26 |
| 1.000 | kr.2.31561 | kr.2,315.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.09202 | kr.8,368.08 |
| 8.000 | kr.2.00890 | kr.16,071.20 |
| 12.000 | kr.1.96726 | kr.23,607.12 |
| 20.000 | kr.1.92110 | kr.38,422.00 |
| 28.000 | kr.1.89410 | kr.53,034.80 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |




