0.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2ER40BB12D

DigiKey Part Number
490-GQM1875C2ER40BB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2ER40BB12DCT-ND - Cut Tape (CT)
490-GQM1875C2ER40BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2ER40BB12D
Description
CAP CER 0.4PF 250V NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2ER40BB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C408BAGACKEMET822399-6176-1-NDkr.3.36000Direct
QSCP251Q0R4B1GV001TJohanson Technology Inc.5.975712-QSCP251Q0R4B1GV001TCT-NDkr.3.49000Direct
In-Stock: 426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43900kr.14.39
50kr.1.06140kr.53.07
100kr.0.94400kr.94.40
500kr.0.74736kr.373.68
1.000kr.0.68656kr.686.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57857kr.2,314.28
8.000kr.0.54574kr.4,365.92
12.000kr.0.52930kr.6,351.60
20.000kr.0.51108kr.10,221.60
28.000kr.0.50043kr.14,012.04
40.000kr.0.49018kr.19,607.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250