
CBR06C408BAGAC | |
|---|---|
DigiKey Part Number | 399-6176-2-ND - Tape & Reel (TR) 399-6176-1-ND - Cut Tape (CT) 399-6176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C408BAGAC |
Description | CAP CER 0.4PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C408BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2ER40BB12D | Murata Electronics | 226 | 490-GQM1875C2ER40BB12DCT-ND | kr.2.44000 | Direct |
| QSCP251Q0R4B1GV001T | Johanson Technology Inc. | 5.975 | 712-QSCP251Q0R4B1GV001TCT-ND | kr.3.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.08300 | kr.20.83 |
| 50 | kr.1.56280 | kr.78.14 |
| 100 | kr.1.40190 | kr.140.19 |
| 500 | kr.1.13174 | kr.565.87 |
| 1.000 | kr.1.04823 | kr.1,048.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92301 | kr.3,692.04 |
| 8.000 | kr.0.87648 | kr.7,011.84 |
| 12.000 | kr.0.85318 | kr.10,238.16 |
| 20.000 | kr.0.82735 | kr.16,547.00 |
| 28.000 | kr.0.81225 | kr.22,743.00 |
| 40.000 | kr.0.79773 | kr.31,909.20 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |

